MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SI9945BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI9945BDY-T1-GE3TR-ND - Tape & Reel (TR) SI9945BDY-T1-GE3CT-ND - Cut Tape (CT) SI9945BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI9945BDY-T1-GE3 |
Description | MOSFET 2N-CH 60V 5.3A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.3A 3.1W Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 58mOhm @ 4.3A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 665pF @ 15V |
Part Status Obsolete | Power - Max 3.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 5.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI9634DY-T1-GE3 | Vishay Siliconix | 0 | 742-SI9634DY-T1-GE3CT-ND | kr.8.94000 | MFR Recommended |
| AO4828 | Alpha & Omega Semiconductor Inc. | 0 | 785-1062-2-ND | kr.1.52312 | Similar |
| DMN6066SSD-13 | Diodes Incorporated | 2.364 | DMN6066SSD-13CT-ND | kr.7.61000 | Similar |
| PJL9830A_R2_00001 | Panjit International Inc. | 0 | 3757-PJL9830A_R2_00001TR-ND | kr.1.31910 | Similar |
| RF4E110GNTR | Rohm Semiconductor | 9.288 | RF4E110GNTRCT-ND | kr.5.52000 | Similar |















