SI9945BDY-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 0
Unit Price: kr.13.19000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: kr.2.24752
Datasheet

Similar


Diodes Incorporated
In Stock: 2.364
Unit Price: kr.11.23000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr.1.94646
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.288
Unit Price: kr.8.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.288
Unit Price: kr.22.92000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.004
Unit Price: kr.21.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 12
Unit Price: kr.27.32000
Datasheet

Similar


STMicroelectronics
In Stock: 6.913
Unit Price: kr.27.41000
Datasheet

Similar


STMicroelectronics
In Stock: 1.364
Unit Price: kr.16.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.23.20000
Datasheet
Mosfet Array 60V 5.3A 3.1W Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9945BDY-T1-GE3

DigiKey Part Number
SI9945BDY-T1-GE3TR-ND - Tape & Reel (TR)
SI9945BDY-T1-GE3CT-ND - Cut Tape (CT)
SI9945BDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI9945BDY-T1-GE3
Description
MOSFET 2N-CH 60V 5.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 60V 5.3A 3.1W Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
58mOhm @ 4.3A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
665pF @ 15V
Part Status
Obsolete
Power - Max
3.1W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
8-SOIC (0.154", 3.90mm Width)
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
5.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI9634DY-T1-GE3Vishay Siliconix0742-SI9634DY-T1-GE3CT-NDkr.13.19000MFR Recommended
AO4828Alpha & Omega Semiconductor Inc.0785-1062-2-NDkr.2.24752Similar
DMN6066SSD-13Diodes Incorporated2.364DMN6066SSD-13CT-NDkr.11.23000Similar
PJL9830A_R2_00001Panjit International Inc.03757-PJL9830A_R2_00001TR-NDkr.1.94646Similar
RF4E110GNTRRohm Semiconductor9.288RF4E110GNTRCT-NDkr.8.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes