SI9435BDY-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 26.021
Unit Price: kr.10.90000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 12.646
Unit Price: kr.7.29000
Datasheet

Similar


onsemi
In Stock: 22.534
Unit Price: kr.7.29000
Datasheet

Similar


Rohm Semiconductor
In Stock: 13.577
Unit Price: kr.9.51000
Datasheet

Similar


Rohm Semiconductor
In Stock: 122
Unit Price: kr.41.46000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.9.70000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.390
Unit Price: kr.9.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.252
Unit Price: kr.8.37000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.358
Unit Price: kr.9.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 256
Unit Price: kr.11.86000
Datasheet
P-Channel 30 V 4.1A (Ta) 1.3W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI9435BDY-T1-E3

DigiKey Part Number
SI9435BDY-T1-E3TR-ND - Tape & Reel (TR)
SI9435BDY-T1-E3CT-ND - Cut Tape (CT)
SI9435BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI9435BDY-T1-E3
Description
MOSFET P-CH 30V 4.1A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 4.1A (Ta) 1.3W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI9435BDY-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
42mOhm @ 5.7A, 10V
Mfr
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Obsolete
Power Dissipation (Max)
1.3W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
8-SOIC
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI4431CDY-T1-GE3Vishay Siliconix26.021SI4431CDY-T1-GE3CT-NDkr.10.90000MFR Recommended
AO4449Alpha & Omega Semiconductor Inc.12.646785-1199-1-NDkr.7.29000Similar
FDS9435Aonsemi22.534FDS9435ACT-NDkr.7.29000Similar
RF4L055GNTCRRohm Semiconductor13.577RF4L055GNTCRCT-NDkr.9.51000Similar
RGW80TS65GC11Rohm Semiconductor122RGW80TS65GC11-NDkr.41.46000Similar
Obsolete
This product is no longer manufactured. View Substitutes