4-XFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8802DB-T2-E1

DigiKey Part Number
SI8802DB-T2-E1TR-ND - Tape & Reel (TR)
SI8802DB-T2-E1CT-ND - Cut Tape (CT)
SI8802DB-T2-E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8802DB-T2-E1
Description
MOSFET N-CH 8V 4MICROFOOT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 8 V 3A (Ta) 500mW (Ta) Surface Mount 4-Microfoot
Datasheet
 Datasheet
EDA/CAD Models
SI8802DB-T2-E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
54mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id
700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 4.5 V
Vgs (Max)
±5V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
4-Microfoot
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.755
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.25900kr.22.59
100kr.1.24030kr.124.03
500kr.1.21728kr.608.64
1.000kr.1.12090kr.1,120.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.77683kr.2,330.49
6.000kr.0.77030kr.4,621.80
9.000kr.0.71808kr.6,462.72
15.000kr.0.70400kr.10,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250