
SI8429DB-T1-E1 | |
|---|---|
DigiKey Part Number | SI8429DB-T1-E1TR-ND - Tape & Reel (TR) SI8429DB-T1-E1CT-ND - Cut Tape (CT) SI8429DB-T1-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8429DB-T1-E1 |
Description | MOSFET P-CH 8V 11.7A 4MICROFOOT |
Customer Reference | |
Detailed Description | P-Channel 8 V 11.7A (Tc) 2.77W (Ta), 6.25W (Tc) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8429DB-T1-E1 Models |
Category | Vgs(th) (Max) @ Id 800mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 5 V |
Series | Vgs (Max) ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1640 pF @ 4 V |
Part Status Obsolete | Power Dissipation (Max) 2.77W (Ta), 6.25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 8 V | Supplier Device Package 4-Microfoot |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 1A, 4.5V |


