
SI8429DB-T1-E1 | |
|---|---|
DigiKey Part Number | SI8429DB-T1-E1TR-ND - Tape & Reel (TR) SI8429DB-T1-E1CT-ND - Cut Tape (CT) SI8429DB-T1-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8429DB-T1-E1 |
Description | MOSFET P-CH 8V 11.7A 4MICROFOOT |
Customer Reference | |
Detailed Description | P-Channel 8 V 11.7A (Tc) 2.77W (Ta), 6.25W (Tc) Surface Mount 4-Microfoot |
Datasheet | Datasheet |
EDA/CAD Models | SI8429DB-T1-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 8 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 800mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 5 V | |
Vgs (Max) | ±5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1640 pF @ 4 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.77W (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-Microfoot | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 |
| 10 | kr.6.34900 | kr.63.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 |
| 10 | kr.6.34900 | kr.63.49 |
| 100 | kr.4.23300 | kr.423.30 |
| 500 | kr.3.32570 | kr.1,662.85 |
| 1.000 | kr.3.03360 | kr.3,033.60 |
| Unit Price without VAT: | kr.10.05000 |
|---|---|
| Unit Price with VAT: | kr.12.56250 |


