
SI8406DB-T2-E1 | |
|---|---|
DigiKey Part Number | 742-SI8406DB-T2-E1TR-ND - Tape & Reel (TR) 742-SI8406DB-T2-E1CT-ND - Cut Tape (CT) 742-SI8406DB-T2-E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8406DB-T2-E1 |
Description | MOSFET N-CH 20V 16A 6MICRO FOOT |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 16A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-Micro Foot™ (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | SI8406DB-T2-E1 Models |
Category | Vgs(th) (Max) @ Id 850mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 830 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.77W (Ta), 13W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-Micro Foot™ (1.5x1) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 1A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.82900 | kr.38.29 |
| 100 | kr.2.48850 | kr.248.85 |
| 500 | kr.1.91012 | kr.955.06 |
| 1.000 | kr.1.72366 | kr.1,723.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.48677 | kr.4,460.31 |
| 6.000 | kr.1.36745 | kr.8,204.70 |
| 9.000 | kr.1.30667 | kr.11,760.03 |
| 15.000 | kr.1.23837 | kr.18,575.55 |
| 21.000 | kr.1.19793 | kr.25,156.53 |
| 30.000 | kr.1.15863 | kr.34,758.90 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |

