
SI7938DP-T1-GE3 | |
|---|---|
DigiKey Part Number  | SI7938DP-T1-GE3TR-ND - Tape & Reel (TR) SI7938DP-T1-GE3CT-ND - Cut Tape (CT) SI7938DP-T1-GE3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SI7938DP-T1-GE3  | 
Description  | MOSFET 2N-CH 40V 60A PPAK SO8  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | Mosfet Array 40V 60A 46W Surface Mount PowerPAK® SO-8 Dual  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SI7938DP-T1-GE3 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Vishay Siliconix  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Technology  | MOSFET (Metal Oxide)  | |
Configuration  | 2 N-Channel (Dual)  | |
FET Feature  | -  | |
Drain to Source Voltage (Vdss)  | 40V  | |
Current - Continuous Drain (Id) @ 25°C  | 60A  | |
Rds On (Max) @ Id, Vgs  | 5.8mOhm @ 18.5A, 10V  | |
Vgs(th) (Max) @ Id  | 2.5V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 65nC @ 10V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 2300pF @ 20V  | |
Power - Max  | 46W  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | PowerPAK® SO-8 Dual  | |
Supplier Device Package  | PowerPAK® SO-8 Dual  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.14.53000 | kr.14.53 | 
| 10 | kr.9.31200 | kr.93.12 | 
| 100 | kr.6.33470 | kr.633.47 | 
| 500 | kr.5.05972 | kr.2,529.86 | 
| 1.000 | kr.4.89600 | kr.4,896.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.4.21478 | kr.12,644.34 | 
| 6.000 | kr.4.07053 | kr.24,423.18 | 
| Unit Price without VAT: | kr.14.53000 | 
|---|---|
| Unit Price with VAT: | kr.18.16250 | 



