
SI7923DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7923DN-T1-GE3TR-ND - Tape & Reel (TR) SI7923DN-T1-GE3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI7923DN-T1-GE3 |
Description | MOSFET 2P-CH 30V 4.3A PPAK 1212 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.3A 1.3W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.3A | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 6.4A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.3W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® 1212-8 Dual | |
Supplier Device Package | PowerPAK® 1212-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.20081 | kr.12,602.43 |
| 6.000 | kr.4.08000 | kr.24,480.00 |
| Unit Price without VAT: | kr.4.20081 |
|---|---|
| Unit Price with VAT: | kr.5.25101 |





