SI7923DN-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.617
Unit Price: kr.8.24000
Datasheet
Mosfet Array 30V 4.3A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7923DN-T1-E3

DigiKey Part Number
SI7923DN-T1-E3TR-ND - Tape & Reel (TR)
SI7923DN-T1-E3CT-ND - Cut Tape (CT)
SI7923DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7923DN-T1-E3
Description
MOSFET 2P-CH 30V 4.3A PPAK 1212
Customer Reference
Detailed Description
Mosfet Array 30V 4.3A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7923DN-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
47mOhm @ 6.4A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
21nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.3W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 P-Channel (Dual)
Package / Case
PowerPAK® 1212-8 Dual
FET Feature
Logic Level Gate
Supplier Device Package
PowerPAK® 1212-8 Dual
Drain to Source Voltage (Vdss)
30V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
4.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UT6JA2TCRRohm Semiconductor4.617UT6JA2TCRCT-NDkr.8.24000Similar
Obsolete
This product is no longer manufactured. View Substitutes