MFR Recommended
Similar
Similar
Similar
Similar
Similar

SI7463DP-T1-E3 | |
|---|---|
DigiKey Part Number | SI7463DP-T1-E3TR-ND - Tape & Reel (TR) SI7463DP-T1-E3CT-ND - Cut Tape (CT) SI7463DP-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7463DP-T1-E3 |
Description | MOSFET P-CH 40V 11A PPAK SO-8 |
Customer Reference | |
Detailed Description | P-Channel 40 V 11A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7463DP-T1-E3 Models |
Category | Rds On (Max) @ Id, Vgs 9.2mOhm @ 18.6A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 140 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Power Dissipation (Max) 1.9W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PowerPAK® SO-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIR4409DP-T1-RE3 | Vishay Siliconix | 12.395 | 742-SIR4409DP-T1-RE3CT-ND | kr.12.93000 | MFR Recommended |
| RS1E200GNTB | Rohm Semiconductor | 2.252 | RS1E200GNTBCT-ND | kr.8.37000 | Similar |
| RS1G150MNTB | Rohm Semiconductor | 8.587 | RS1G150MNTBCT-ND | kr.10.14000 | Similar |
| RS1L145GNTB | Rohm Semiconductor | 558 | RS1L145GNTBCT-ND | kr.19.21000 | Similar |
| RS3E180ATTB1 | Rohm Semiconductor | 4.065 | RS3E180ATTB1CT-ND | kr.23.39000 | Similar |









