P-Channel 200 V 2.2A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7431DP-T1-E3

DigiKey Part Number
SI7431DP-T1-E3TR-ND - Tape & Reel (TR)
SI7431DP-T1-E3CT-ND - Cut Tape (CT)
SI7431DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7431DP-T1-E3
Description
MOSFET P-CH 200V 2.2A PPAK SO-8
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 2.2A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7431DP-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
174mOhm @ 3.8A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
135 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Power Dissipation (Max)
1.9W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
PowerPAK® SO-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.98000kr.33.98
10kr.22.58300kr.225.83
100kr.16.09160kr.1,609.16
500kr.14.25930kr.7,129.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.64975kr.34,949.25
Manufacturers Standard Package
Unit Price without VAT:kr.33.98000
Unit Price with VAT:kr.42.47500