SI7236DP-T1-GE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 5.235
Unit Price: kr.15.98000
Datasheet
Mosfet Array 20V 60A 46W Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7236DP-T1-GE3

DigiKey Part Number
SI7236DP-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI7236DP-T1-GE3
Description
MOSFET 2N-CH 20V 60A PPAK SO8
Customer Reference
Detailed Description
Mosfet Array 20V 60A 46W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7236DP-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
105nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
4000pF @ 10V
Packaging
Tape & Reel (TR)
Power - Max
46W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
PowerPAK® SO-8 Dual
Drain to Source Voltage (Vdss)
20V
Supplier Device Package
PowerPAK® SO-8 Dual
Current - Continuous Drain (Id) @ 25°C
60A
Base Product Number
Rds On (Max) @ Id, Vgs
5.2mOhm @ 20.7A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIR800DP-T1-GE3Vishay Siliconix5.235SIR800DP-T1-GE3CT-NDkr.15.98000Similar
Obsolete
This product is no longer manufactured. View Substitutes