SI7220DN-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.380
Unit Price: kr.9.57000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.611
Unit Price: kr.10.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.506
Unit Price: kr.5.77000
Datasheet
Mosfet Array 60V 3.4A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7220DN-T1-E3

DigiKey Part Number
SI7220DN-T1-E3TR-ND - Tape & Reel (TR)
SI7220DN-T1-E3CT-ND - Cut Tape (CT)
SI7220DN-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7220DN-T1-E3
Description
MOSFET 2N-CH 60V 3.4A PPAK 1212
Customer Reference
Detailed Description
Mosfet Array 60V 3.4A 1.3W Surface Mount PowerPAK® 1212-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7220DN-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
60mOhm @ 4.8A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
3V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
20nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.3W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
PowerPAK® 1212-8 Dual
FET Feature
Logic Level Gate
Supplier Device Package
PowerPAK® 1212-8 Dual
Drain to Source Voltage (Vdss)
60V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
3.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QH8K26TRRohm Semiconductor1.380QH8K26CT-NDkr.9.57000Similar
QH8KA4TCRRohm Semiconductor6.611QH8KA4TCRCT-NDkr.10.84000Similar
RQ5E030RPTLRohm Semiconductor1.506RQ5E030RPTLCT-NDkr.5.77000Similar
Obsolete
This product is no longer manufactured. View Substitutes