SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7157DP-T1-GE3

DigiKey Part Number
SI7157DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7157DP-T1-GE3CT-ND - Cut Tape (CT)
SI7157DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7157DP-T1-GE3
Description
MOSFET P-CH 20V 60A PPAK SO-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 60A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7157DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
625 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
22000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
6.25W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.854
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.42000kr.12.42
10kr.8.54400kr.85.44
100kr.5.78500kr.578.50
500kr.4.60340kr.2,301.70
1.000kr.4.36723kr.4,367.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.74095kr.11,222.85
6.000kr.3.56800kr.21,408.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.42000
Unit Price with VAT:kr.15.52500