SIR401DP-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7148DP-T1-E3

DigiKey Part Number
SI7148DP-T1-E3TR-ND - Tape & Reel (TR)
SI7148DP-T1-E3CT-ND - Cut Tape (CT)
SI7148DP-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7148DP-T1-E3
Description
MOSFET N-CH 75V 28A PPAK SO-8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 75 V 28A (Tc) 5.4W (Ta), 96W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SI7148DP-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 35 V
FET Feature
-
Power Dissipation (Max)
5.4W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.02000kr.22.02
10kr.15.53900kr.155.39
100kr.11.03230kr.1,103.23
500kr.10.28160kr.5,140.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.40000kr.25,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.22.02000
Unit Price with VAT:kr.27.52500