
SI7106DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7106DN-T1-GE3TR-ND - Tape & Reel (TR) SI7106DN-T1-GE3CT-ND - Cut Tape (CT) SI7106DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7106DN-T1-GE3 |
Description | MOSFET N-CH 20V 12.5A PPAK1212-8 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 12.5A (Ta) 1.5W (Ta) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.2mOhm @ 19.5A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 27 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package PowerPAK® 1212-8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AON7404 | Alpha & Omega Semiconductor Inc. | 8.713 | 785-1304-1-ND | kr.9.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.12.74300 | kr.127.43 |
| 100 | kr.8.78980 | kr.878.98 |
| 500 | kr.7.09916 | kr.3,549.58 |
| 1.000 | kr.6.79014 | kr.6,790.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.86647 | kr.17,599.41 |
| 6.000 | kr.5.54750 | kr.33,285.00 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

