Mosfet Array 20V 4.4A 1.1W Surface Mount 1206-8 ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5908DC-T1-E3

DigiKey Part Number
SI5908DC-T1-E3TR-ND - Tape & Reel (TR)
SI5908DC-T1-E3CT-ND - Cut Tape (CT)
SI5908DC-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5908DC-T1-E3
Description
MOSFET 2N-CH 20V 4.4A 1206-8
Customer Reference
Detailed Description
Mosfet Array 20V 4.4A 1.1W Surface Mount 1206-8 ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
SI5908DC-T1-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
40mOhm @ 4.4A, 4.5V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
7.5nC @ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
1.1W
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual)
Package / Case
8-SMD, Flat Leads
FET Feature
Logic Level Gate
Supplier Device Package
1206-8 ChipFET™
Drain to Source Voltage (Vdss)
20V
Base Product Number
Current - Continuous Drain (Id) @ 25°C
4.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.