Similar

SI5406CDC-T1-GE3 | |
|---|---|
DigiKey Part Number | SI5406CDC-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5406CDC-T1-GE3 |
Description | MOSFET N-CH 12V 6A 1206-8 |
Customer Reference | |
Detailed Description | N-Channel 12 V 6A (Tc) 2.3W (Ta), 5.7W (Tc) Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 8 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 6 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 5.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package 1206-8 ChipFET™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 6.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5418DU-T1-GE3 | Vishay Siliconix | 1.235 | SI5418DU-T1-GE3CT-ND | kr.12.62000 | Similar |


