Similar
Similar

SI4973DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4973DY-T1-GE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4973DY-T1-GE3 |
Description | MOSFET 2P-CH 30V 5.8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.8A 1.1W Surface Mount 8-SOIC |
Category | Rds On (Max) @ Id, Vgs 23mOhm @ 7.6A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 56nC @ 10V |
Packaging Tape & Reel (TR) | Power - Max 1.1W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 P-Channel (Dual) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
FET Feature Logic Level Gate | Supplier Device Package 8-SOIC |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 5.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4925DDY-T1-GE3 | Vishay Siliconix | 67.303 | SI4925DDY-T1-GE3CT-ND | kr.10.27000 | Similar |
| AO4813 | Alpha & Omega Semiconductor Inc. | 59.426 | 785-1058-1-ND | kr.10.02000 | Similar |
| DMP3036SSD-13 | Diodes Incorporated | 0 | DMP3036SSD-13DICT-ND | kr.8.24000 | Similar |
| FDS4935A | onsemi | 5.349 | FDS4935ACT-ND | kr.10.65000 | Similar |
| FDS4935BZ | onsemi | 14.399 | FDS4935BZCT-ND | kr.9.95000 | Similar |





