
SI4634DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4634DY-T1-GE3TR-ND - Tape & Reel (TR) SI4634DY-T1-GE3CT-ND - Cut Tape (CT) SI4634DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4634DY-T1-GE3 |
Description | MOSFET N-CH 30V 24.5A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 24.5A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3150 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.2mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO4430 | Alpha & Omega Semiconductor Inc. | 8.772 | 785-1028-1-ND | kr.10.84000 | Similar |
| BSO040N03MSGXUMA1 | Infineon Technologies | 340 | 448-BSO040N03MSGXUMA1CT-ND | kr.13.88000 | Similar |
| FDS8896 | onsemi | 2.332 | FDS8896CT-ND | kr.8.12000 | Similar |
| IRF7832TRPBF | Infineon Technologies | 17.793 | IRF7832PBFCT-ND | kr.11.29000 | Similar |
| RS1E150GNTB | Rohm Semiconductor | 2.225 | RS1E150GNTBCT-ND | kr.6.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.10.89800 | kr.108.98 |
| 100 | kr.7.45460 | kr.745.46 |
| 500 | kr.5.97976 | kr.2,989.88 |
| 1.000 | kr.5.52911 | kr.5,529.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.99275 | kr.12,481.88 |
| 5.000 | kr.4.67597 | kr.23,379.85 |
| 7.500 | kr.4.51725 | kr.33,879.38 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

