
SI4435FDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4435FDY-T1-GE3TR-ND - Tape & Reel (TR) SI4435FDY-T1-GE3CT-ND - Cut Tape (CT) SI4435FDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4435FDY-T1-GE3 |
Description | MOSFET P-CH 30V 12.6A 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12.6A (Tc) 4.8W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4435FDY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 4.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 19mOhm @ 9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06900 | kr.30.69 |
| 100 | kr.1.97680 | kr.197.68 |
| 500 | kr.1.50460 | kr.752.30 |
| 1.000 | kr.1.35220 | kr.1,352.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.18705 | kr.2,967.62 |
| 5.000 | kr.1.08488 | kr.5,424.40 |
| 7.500 | kr.1.03281 | kr.7,746.07 |
| 12.500 | kr.0.97430 | kr.12,178.75 |
| 17.500 | kr.0.93965 | kr.16,443.88 |
| 25.000 | kr.0.90597 | kr.22,649.25 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |











