Similar

| SI4276DY-T1-E3 | |
|---|---|
| DigiKey Part Number | SI4276DY-T1-E3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SI4276DY-T1-E3 | 
| Description | MOSFET 2N-CH 30V 8A 8SOIC | 
| Customer Reference | |
| Detailed Description | Mosfet Array 30V 8A 3.6W, 2.8W Surface Mount 8-SOIC | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Siliconix | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | MOSFET (Metal Oxide) | |
| Configuration | 2 N-Channel (Dual) | |
| FET Feature | Logic Level Gate | |
| Drain to Source Voltage (Vdss) | 30V | |
| Current - Continuous Drain (Id) @ 25°C | 8A | |
| Rds On (Max) @ Id, Vgs | 15.3mOhm @ 9.5A, 10V | |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
| Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
| Input Capacitance (Ciss) (Max) @ Vds | 1000pF @ 15V | |
| Power - Max | 3.6W, 2.8W | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark