
SI4166DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4166DY-T1-GE3TR-ND - Tape & Reel (TR) SI4166DY-T1-GE3CT-ND - Cut Tape (CT) SI4166DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4166DY-T1-GE3 |
Description | MOSFET N-CH 30V 30.5A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30.5A (Tc) 3W (Ta), 6.5W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4166DY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2730 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 6.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 15A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.65400 | kr.86.54 |
| 100 | kr.5.84740 | kr.584.74 |
| 500 | kr.4.64366 | kr.2,321.83 |
| 1.000 | kr.4.25655 | kr.4,256.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.83768 | kr.9,594.20 |
| 5.000 | kr.3.57890 | kr.17,894.50 |
| 7.500 | kr.3.44713 | kr.25,853.47 |
| 12.500 | kr.3.32850 | kr.41,606.25 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

