
SI4056DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4056DY-T1-GE3TR-ND - Tape & Reel (TR) SI4056DY-T1-GE3CT-ND - Cut Tape (CT) SI4056DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4056DY-T1-GE3 |
Description | MOSFET N-CH 100V 11.1A 8SO |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.1A (Tc) 2.5W (Ta), 5.7W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4056DY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 5.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 15A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF7853TRPBF | Infineon Technologies | 6.792 | IRF7853TRPBFCT-ND | kr.12.74000 | Similar |
| RS1G300GNTB | Rohm Semiconductor | 16.130 | RS1G300GNTBCT-ND | kr.19.27000 | Similar |
| RS1L120GNTB | Rohm Semiconductor | 6 | RS1L120GNTBCT-ND | kr.15.72000 | Similar |
| RS3L045GNGZETB | Rohm Semiconductor | 833 | RS3L045GNGZETBCT-ND | kr.7.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.5.52200 | kr.55.22 |
| 100 | kr.3.64740 | kr.364.74 |
| 500 | kr.2.84196 | kr.1,420.98 |
| 1.000 | kr.2.58254 | kr.2,582.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.30167 | kr.5,754.18 |
| 5.000 | kr.2.12808 | kr.10,640.40 |
| 7.500 | kr.2.03965 | kr.15,297.38 |
| 12.500 | kr.1.94031 | kr.24,253.88 |
| 17.500 | kr.1.88150 | kr.32,926.25 |
| 25.000 | kr.1.82435 | kr.45,608.75 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |



