
SI3590DV-T1-E3 | |
|---|---|
DigiKey Part Number | SI3590DV-T1-E3TR-ND - Tape & Reel (TR) SI3590DV-T1-E3CT-ND - Cut Tape (CT) SI3590DV-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3590DV-T1-E3 |
Description | MOSFET N/P-CH 30V 2.5A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.5A, 1.7A 830mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 77mOhm @ 3A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 830mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N and P-Channel | Package / Case SOT-23-6 Thin, TSOT-23-6 |
FET Feature Logic Level Gate | Supplier Device Package 6-TSOP |
Drain to Source Voltage (Vdss) 30V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 2.5A, 1.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3590DV-T1-GE3 | Vishay Siliconix | 33 | SI3590DV-T1-GE3CT-ND | kr.28.99000 | Parametric Equivalent |
| AO6601 | Alpha & Omega Semiconductor Inc. | 0 | 785-1076-2-ND | kr.3.60376 | Similar |
| NTGD4167CT1G | onsemi | 961.140 | NTGD4167CT1GOSCT-ND | kr.21.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.91000 | kr.8.91 |
| Unit Price without VAT: | kr.8.91000 |
|---|---|
| Unit Price with VAT: | kr.11.13750 |


