
SI3473CDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3473CDV-T1-GE3TR-ND - Tape & Reel (TR) SI3473CDV-T1-GE3CT-ND - Cut Tape (CT) SI3473CDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3473CDV-T1-GE3 |
Description | MOSFET P-CH 12V 8A 6TSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 8A (Tc) 2W (Ta), 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 8.1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 8 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2010 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.60900 | kr.46.09 |
| 100 | kr.3.01780 | kr.301.78 |
| 500 | kr.2.33376 | kr.1,166.88 |
| 1.000 | kr.2.11338 | kr.2,113.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.83340 | kr.5,500.20 |
| 6.000 | kr.1.69243 | kr.10,154.58 |
| 9.000 | kr.1.62062 | kr.14,585.58 |
| 15.000 | kr.1.53995 | kr.23,099.25 |
| 21.000 | kr.1.49218 | kr.31,335.78 |
| 30.000 | kr.1.44576 | kr.43,372.80 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |


