
SI3464DV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3464DV-T1-GE3TR-ND - Tape & Reel (TR) SI3464DV-T1-GE3CT-ND - Cut Tape (CT) SI3464DV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3464DV-T1-GE3 |
Description | MOSFET N-CH 20V 8A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 8A (Tc) 2W (Ta), 3.6W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1065 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 3.6W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 24mOhm @ 7.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3464DV-T1-BE3 | Vishay Siliconix | 3.910 | 742-SI3464DV-T1-BE3CT-ND | kr.6.02000 | Direct |
| DMN2028UVT-7 | Diodes Incorporated | 1.559 | DMN2028UVT-7DICT-ND | kr.3.74000 | Similar |
| FDC637AN | onsemi | 11.669 | FDC637ANCT-ND | kr.7.80000 | Similar |
| FDC637BNZ | onsemi | 23.152 | FDC637BNZCT-ND | kr.4.76000 | Similar |
| IRLMS2002TRPBF | Infineon Technologies | 1.993 | IRLMS2002PBFCT-ND | kr.5.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.72800 | kr.37.28 |
| 100 | kr.2.42000 | kr.242.00 |
| 500 | kr.1.85572 | kr.927.86 |
| 1.000 | kr.1.67382 | kr.1,673.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44256 | kr.4,327.68 |
| 6.000 | kr.1.32611 | kr.7,956.66 |
| 9.000 | kr.1.26677 | kr.11,400.93 |
| 15.000 | kr.1.20009 | kr.18,001.35 |
| 21.000 | kr.1.16062 | kr.24,373.02 |
| 30.000 | kr.1.12226 | kr.33,667.80 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |



