
SI3443DDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3443DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3443DDV-T1-GE3CT-ND - Cut Tape (CT) SI3443DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3443DDV-T1-GE3 |
Description | MOSFET P-CH 20V 4A/5.3A 6TSOP |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4A (Ta), 5.3A (Tc) 1.7W (Ta), 2.7W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3443DDV-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 8 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 970 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.7W (Ta), 2.7W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 47mOhm @ 4.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.04100 | kr.20.41 |
| 100 | kr.1.29530 | kr.129.53 |
| 500 | kr.0.97104 | kr.485.52 |
| 1.000 | kr.0.86636 | kr.866.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73312 | kr.2,199.36 |
| 6.000 | kr.0.66593 | kr.3,995.58 |
| 9.000 | kr.0.63168 | kr.5,685.12 |
| 15.000 | kr.0.59318 | kr.8,897.70 |
| 21.000 | kr.0.57037 | kr.11,977.77 |
| 30.000 | kr.0.54821 | kr.16,446.30 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |






