
SI3429EDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3429EDV-T1-GE3TR-ND - Tape & Reel (TR) SI3429EDV-T1-GE3CT-ND - Cut Tape (CT) SI3429EDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3429EDV-T1-GE3 |
Description | MOSFET P-CH 20V 8A/8A 6TSOP |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 8A (Ta), 8A (Tc) 4.2W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SI3429EDV-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 10 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4085 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.49000 | kr.4.49 |
| 10 | kr.2.79300 | kr.27.93 |
| 100 | kr.1.79420 | kr.179.42 |
| 500 | kr.1.36436 | kr.682.18 |
| 1.000 | kr.1.22557 | kr.1,225.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.04916 | kr.3,147.48 |
| 6.000 | kr.0.96027 | kr.5,761.62 |
| 9.000 | kr.0.91497 | kr.8,234.73 |
| 15.000 | kr.0.86406 | kr.12,960.90 |
| 21.000 | kr.0.83392 | kr.17,512.32 |
| 30.000 | kr.0.80462 | kr.24,138.60 |
| 75.000 | kr.0.79000 | kr.59,250.00 |
| Unit Price without VAT: | kr.4.49000 |
|---|---|
| Unit Price with VAT: | kr.5.61250 |


