
SI2399DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2399DS-T1-GE3TR-ND - Tape & Reel (TR) SI2399DS-T1-GE3CT-ND - Cut Tape (CT) SI2399DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2399DS-T1-GE3 |
Description | MOSFET P-CH 20V 6A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Tc) 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2399DS-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 835 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.5W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 5.1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.21400 | kr.32.14 |
| 100 | kr.2.07060 | kr.207.06 |
| 500 | kr.1.57840 | kr.789.20 |
| 1.000 | kr.1.41978 | kr.1,419.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21798 | kr.3,653.94 |
| 6.000 | kr.1.11631 | kr.6,697.86 |
| 9.000 | kr.1.06451 | kr.9,580.59 |
| 15.000 | kr.1.00630 | kr.15,094.50 |
| 21.000 | kr.0.97183 | kr.20,408.43 |
| 30.000 | kr.0.93834 | kr.28,150.20 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |











