
SI2333DDS-T1-BE3 | |
|---|---|
DigiKey Part Number  | 742-SI2333DDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2333DDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2333DDS-T1-BE3DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SI2333DDS-T1-BE3  | 
Description  | P-CHANNEL 12-V (D-S) MOSFET  | 
Manufacturer Standard Lead Time  | 27 Weeks  | 
Customer Reference  | |
Detailed Description  | P-Channel 12 V 5A (Ta), 6A (Tc) 1.2W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
FET Type  | ||
Technology  | ||
Drain to Source Voltage (Vdss)  | 12 V  | |
Current - Continuous Drain (Id) @ 25°C  | ||
Drive Voltage (Max Rds On, Min Rds On)  | 1.5V, 4.5V  | |
Rds On (Max) @ Id, Vgs  | 28mOhm @ 5A, 4.5V  | |
Vgs(th) (Max) @ Id  | 1V @ 250µA  | |
Gate Charge (Qg) (Max) @ Vgs  | 35 nC @ 8 V  | |
Vgs (Max)  | ±8V  | |
Input Capacitance (Ciss) (Max) @ Vds  | 1275 pF @ 6 V  | |
FET Feature  | -  | |
Power Dissipation (Max)  | 1.2W (Ta), 1.7W (Tc)  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SOT-23-3 (TO-236)  | |
Package / Case  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 | 
| 10 | kr.2.58600 | kr.25.86 | 
| 100 | kr.1.68510 | kr.168.51 | 
| 500 | kr.1.27770 | kr.638.85 | 
| 1.000 | kr.1.14618 | kr.1,146.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.90048 | kr.2,701.44 | 
| 6.000 | kr.0.82656 | kr.4,959.36 | 
| 9.000 | kr.0.79968 | kr.7,197.12 | 
| 15.000 | kr.0.78960 | kr.11,844.00 | 
| 21.000 | kr.0.77500 | kr.16,275.00 | 
| 30.000 | kr.0.74723 | kr.22,416.90 | 
| 75.000 | kr.0.72400 | kr.54,300.00 | 
| Unit Price without VAT: | kr.3.78000 | 
|---|---|
| Unit Price with VAT: | kr.4.72500 | 





