SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2325DS-T1-E3

DigiKey Part Number
SI2325DS-T1-E3TR-ND - Tape & Reel (TR)
SI2325DS-T1-E3CT-ND - Cut Tape (CT)
SI2325DS-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2325DS-T1-E3
Description
MOSFET P-CH 150V 530MA SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 150 V 530mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2325DS-T1-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.2Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
750mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.053
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.96000kr.8.96
10kr.4.69800kr.46.98
100kr.3.85730kr.385.73
500kr.3.23508kr.1,617.54
1.000kr.2.92992kr.2,929.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.57376kr.7,721.28
6.000kr.2.40460kr.14,427.60
9.000kr.2.32000kr.20,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.96000
Unit Price with VAT:kr.11.20000