
SI2309CDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2309CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2309CDS-T1-GE3CT-ND - Cut Tape (CT) SI2309CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2309CDS-T1-GE3 |
Description | MOSFET P-CH 60V 1.6A SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.6A (Tc) 1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2309CDS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 345mOhm @ 1.25A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 210 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.93800 | kr.29.38 |
| 100 | kr.2.08700 | kr.208.70 |
| 500 | kr.1.59488 | kr.797.44 |
| 1.000 | kr.1.43629 | kr.1,436.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.23456 | kr.3,703.68 |
| 6.000 | kr.1.13294 | kr.6,797.64 |
| 9.000 | kr.1.03488 | kr.9,313.92 |
| 15.000 | kr.1.02144 | kr.15,321.60 |
| 21.000 | kr.0.98854 | kr.20,759.34 |
| 30.000 | kr.0.96000 | kr.28,800.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |











