
SI2306BDS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2306BDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2306BDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2306BDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2306BDS-T1-BE3 |
Description | N-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.16A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 47mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.44000 | kr.5.44 |
10 | kr.3.52000 | kr.35.20 |
100 | kr.2.28290 | kr.228.29 |
500 | kr.1.75078 | kr.875.39 |
1.000 | kr.1.57914 | kr.1,579.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.14240 | kr.3,427.20 |
6.000 | kr.1.13219 | kr.6,793.14 |
9.000 | kr.1.09495 | kr.9,854.55 |
15.000 | kr.1.08000 | kr.16,200.00 |
Unit Price without VAT: | kr.5.44000 |
---|---|
Unit Price with VAT: | kr.6.80000 |