
SI2300DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2300DS-T1-GE3TR-ND - Tape & Reel (TR) SI2300DS-T1-GE3CT-ND - Cut Tape (CT) SI2300DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2300DS-T1-GE3 |
Description | MOSFET N-CH 30V 3.6A SOT23-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.6A (Tc) 1.1W (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2300DS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.24200 | kr.12.42 |
| 100 | kr.1.18780 | kr.118.78 |
| 500 | kr.1.14112 | kr.570.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88128 | kr.2,643.84 |
| 6.000 | kr.0.77683 | kr.4,660.98 |
| 9.000 | kr.0.73766 | kr.6,638.94 |
| 15.000 | kr.0.72000 | kr.10,800.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |











