SI1926DL-T1-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 436
Unit Price: kr.2.35000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8.693
Unit Price: kr.2.41000
Datasheet
Mosfet Array 60V 370mA 510mW Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1926DL-T1-E3

DigiKey Part Number
SI1926DL-T1-E3TR-ND - Tape & Reel (TR)
SI1926DL-T1-E3CT-ND - Cut Tape (CT)
SI1926DL-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1926DL-T1-E3
Description
MOSFET 2N-CH 60V 0.37A SC70-6
Customer Reference
Detailed Description
Mosfet Array 60V 370mA 510mW Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
1.4Ohm @ 340mA, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2.5V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
18.5pF @ 30V
Part Status
Obsolete
Power - Max
510mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
60V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
370mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TQM2N7002KDCU6 RFGTaiwan Semiconductor Corporation4361801-TQM2N7002KDCU6RFGCT-NDkr.2.35000Similar
TSM2N7002AKDCU6 RFGTaiwan Semiconductor Corporation8.6931801-TSM2N7002AKDCU6RFGCT-NDkr.2.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes