Mosfet Array 30V 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) 290mW (Ta), 340mW (Tc) Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1539CDL-T1-BE3

DigiKey Part Number
742-SI1539CDL-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1539CDL-T1-BE3CT-ND - Cut Tape (CT)
742-SI1539CDL-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1539CDL-T1-BE3
Description
MOSFET N/P-CH 30V 0.7A SC70-6
Customer Reference
Detailed Description
Mosfet Array 30V 700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc) 290mW (Ta), 340mW (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 10V, 3nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
28pF @ 15V, 34pF @ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
290mW (Ta), 340mW (Tc)
Part Status
Last Time Buy
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N and P-Channel
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
SC-70-6
Current - Continuous Drain (Id) @ 25°C
700mA (Ta), 700mA (Tc), 400mA (Ta), 500mA (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
388mOhm @ 600mA, 10V, 890mOhm @ 400mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1539CDL-T1-GE3Vishay Siliconix2.260SI1539CDL-T1-GE3CT-NDkr.3.74000MFR Recommended
In-Stock: 1.645
Check for Additional Incoming Stock
Last Time Buy Date: 31/10/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.31400kr.23.14
100kr.1.47210kr.147.21
500kr.1.10848kr.554.24
1.000kr.0.99113kr.991.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.84180kr.2,525.40
6.000kr.0.76653kr.4,599.18
9.000kr.0.72816kr.6,553.44
15.000kr.0.68503kr.10,275.45
21.000kr.0.65949kr.13,849.29
30.000kr.0.63466kr.19,039.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500