
SI1022R-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1022R-T1-GE3TR-ND - Tape & Reel (TR) SI1022R-T1-GE3CT-ND - Cut Tape (CT) SI1022R-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1022R-T1-GE3 |
Description | MOSFET N-CH 60V 330MA SC75A |
Customer Reference | |
Detailed Description | N-Channel 60 V 330mA (Ta) 250mW (Ta) Surface Mount SC-75A |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.6 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SC-75A |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.25Ohm @ 500mA, 10V |



