
SI1021R-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1021R-T1-GE3TR-ND - Tape & Reel (TR) SI1021R-T1-GE3CT-ND - Cut Tape (CT) SI1021R-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1021R-T1-GE3 |
Description | MOSFET P-CH 60V 190MA SC75A |
Customer Reference | |
Detailed Description | P-Channel 60 V 190mA (Ta) 250mW (Ta) Surface Mount SC-75A |
Datasheet | Datasheet |
EDA/CAD Models | SI1021R-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.7 nC @ 15 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 23 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75A | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.22600 | kr.32.26 |
| 100 | kr.2.08700 | kr.208.70 |
| 500 | kr.1.59488 | kr.797.44 |
| 1.000 | kr.1.43629 | kr.1,436.29 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |







