
SI1012X-T1-E3 | |
|---|---|
DigiKey Part Number | SI1012X-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1012X-T1-E3 |
Description | MOSFET N-CH 20V 500MA SC89-3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 500mA (Ta) 250mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 700mOhm @ 600mA, 4.5V |
Mfr | Vgs(th) (Max) @ Id 900mV @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.75 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±6V |
Part Status Obsolete | Power Dissipation (Max) 250mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC-89-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |

