
IRLZ24PBF | |
|---|---|
DigiKey Part Number | IRLZ24PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRLZ24PBF |
Description | MOSFET N-CH 60V 17A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Tc) 60W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRLZ24PBF Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Packaging Tube | Vgs (Max) ±10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 870 pF @ 25 V |
FET Type | Power Dissipation (Max) 60W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 4V, 5V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 10A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFZ24PBF | Vishay Siliconix | 1.656 | IRFZ24PBF-ND | kr.16.67000 | MFR Recommended |


