IRLIZ44GPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.991
Unit Price: kr.13.76000
Datasheet
N-Channel 60 V 30A (Tc) 48W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLIZ44GPBF

DigiKey Part Number
IRLIZ44GPBF-ND
Manufacturer
Manufacturer Product Number
IRLIZ44GPBF
Description
MOSFET N-CH 60V 30A TO220-3
Manufacturer Standard Lead Time
85 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 48W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 5 V
Packaging
Tube
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
FET Type
Power Dissipation (Max)
48W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220-3
Drive Voltage (Max Rds On, Min Rds On)
4V, 5V
Package / Case
Rds On (Max) @ Id, Vgs
28mOhm @ 18A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STP55NF06FPSTMicroelectronics2.991497-3193-5-NDkr.13.76000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.06000kr.26.06
50kr.13.23540kr.661.77
100kr.11.99020kr.1,199.02
500kr.9.80924kr.4,904.62
1.000kr.9.10874kr.9,108.74
2.000kr.8.51988kr.17,039.76
5.000kr.8.13898kr.40,694.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.06000
Unit Price with VAT:kr.32.57500