Parametric Equivalent

IRFU310PBF | |
|---|---|
DigiKey Part Number | IRFU310PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFU310PBF |
Description | MOSFET N-CH 400V 1.7A TO251AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 1.7A (Tc) 2.5W (Ta), 25W (Tc) Through Hole TO-251AA |
Datasheet | Datasheet |
EDA/CAD Models | IRFU310PBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 170 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 25W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.6Ohm @ 1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHFU310-GE3 | Vishay Siliconix | 2.386 | 742-SIHFU310-GE3-ND | kr.7.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.59095 | kr.10,772.85 |
| Unit Price without VAT: | kr.3.59095 |
|---|---|
| Unit Price with VAT: | kr.4.48869 |


