
IRFR9310TRLPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR9310TRLPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR9310TRLPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR9310TRLPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9310TRLPBF-BE3 |
Description | MOSFET P-CH 400V 1.8A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | P-Channel 400 V 1.8A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 270 pF @ 25 V |
FET Type | Power Dissipation (Max) 50W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 1.1A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9310PBF | Vishay Siliconix | 3.284 | IRFR9310PBF-ND | kr.15.60000 | Parametric Equivalent |
| IRFR9310TRLPBF | Vishay Siliconix | 575 | IRFR9310TRLPBFCT-ND | kr.15.60000 | Parametric Equivalent |
| IRFR9310TRPBF | Vishay Siliconix | 5.731 | IRFR9310TRPBFCT-ND | kr.15.60000 | Parametric Equivalent |
| SIHFR9310TR-GE3 | Vishay Siliconix | 163 | 742-SIHFR9310TR-GE3CT-ND | kr.15.60000 | Parametric Equivalent |
| SIHFR9310TRL-GE3 | Vishay Siliconix | 2.091 | 742-SIHFR9310TRL-GE3CT-ND | kr.8.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.60000 | kr.15.60 |
| 10 | kr.10.02400 | kr.100.24 |
| 100 | kr.6.82120 | kr.682.12 |
| 500 | kr.5.45190 | kr.2,725.95 |
| 1.000 | kr.5.01158 | kr.5,011.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.45271 | kr.13,358.13 |
| 6.000 | kr.4.17157 | kr.25,029.42 |
| 9.000 | kr.4.04175 | kr.36,375.75 |
| Unit Price without VAT: | kr.15.60000 |
|---|---|
| Unit Price with VAT: | kr.19.50000 |

