Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

IRFR9024TRL | |
|---|---|
DigiKey Part Number | IRFR9024TRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFR9024TRL |
Description | MOSFET P-CH 60V 8.8A DPAK |
Customer Reference | |
Detailed Description | P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 570 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 5.3A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR9024PBF | Vishay Siliconix | 3.582 | IRFR9024PBF-ND | kr.18.13000 | Parametric Equivalent |
| IRFR9024PBF-BE3 | Vishay Siliconix | 3.000 | 742-IRFR9024PBF-BE3CT-ND | kr.18.13000 | Parametric Equivalent |
| IRFR9024TRLPBF | Vishay Siliconix | 5.946 | IRFR9024TRLPBFCT-ND | kr.18.13000 | Parametric Equivalent |
| IRFR9024TRPBF | Vishay Siliconix | 1.332 | IRFR9024PBFCT-ND | kr.18.13000 | Parametric Equivalent |
| IRFR9024TRPBF-BE3 | Vishay Siliconix | 3.443 | 742-IRFR9024TRPBF-BE3CT-ND | kr.18.13000 | Parametric Equivalent |






