
IRFR9020TRPBF | |
|---|---|
DigiKey Part Number | IRFR9020PBFTR-ND - Tape & Reel (TR) IRFR9020PBFCT-ND - Cut Tape (CT) IRFR9020PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9020TRPBF |
Description | MOSFET P-CH 50V 9.9A DPAK |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 9.9A (Tc) 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 490 pF @ 25 V |
FET Type | Power Dissipation (Max) 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 280mOhm @ 5.7A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 10 | kr.11.63400 | kr.116.34 |
| 100 | kr.7.98400 | kr.798.40 |
| 500 | kr.6.42254 | kr.3,211.27 |
| 1.000 | kr.6.02382 | kr.6,023.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.49878 | kr.10,997.56 |
| 4.000 | kr.5.14415 | kr.20,576.60 |
| 6.000 | kr.4.96360 | kr.29,781.60 |
| 10.000 | kr.4.92143 | kr.49,214.30 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |


