
IRFR220TRPBF | |
|---|---|
DigiKey Part Number | IRFR220PBFTR-ND - Tape & Reel (TR) IRFR220PBFCT-ND - Cut Tape (CT) IRFR220PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR220TRPBF |
Description | MOSFET N-CH 200V 4.8A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 4.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 260 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 800mOhm @ 2.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.33000 | kr.14.33 |
| 10 | kr.9.18000 | kr.91.80 |
| 100 | kr.6.21890 | kr.621.89 |
| 500 | kr.4.95154 | kr.2,475.77 |
| 1.000 | kr.4.54394 | kr.4,543.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.20120 | kr.8,402.40 |
| 4.000 | kr.3.91305 | kr.15,652.20 |
| 6.000 | kr.3.76631 | kr.22,597.86 |
| 10.000 | kr.3.60146 | kr.36,014.60 |
| 14.000 | kr.3.59795 | kr.50,371.30 |
| Unit Price without VAT: | kr.14.33000 |
|---|---|
| Unit Price with VAT: | kr.17.91250 |


