
IRFR120TRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR120TRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR120TRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR120TRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR120TRPBF-BE3 |
Description | MOSFET N-CH 100V 7.7A DPAK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 360 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 42W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 270mOhm @ 4.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFR120PBF | Vishay Siliconix | 4.201 | IRFR120PBF-ND | kr.14.46000 | Parametric Equivalent |
| SIHFR120-GE3 | Vishay Siliconix | 3.330 | 742-SIHFR120-GE3-ND | kr.7.29000 | Parametric Equivalent |
| IRFR120 | Rochester Electronics, LLC | 990 | 2156-IRFR120-600039-ND | kr.4.18441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.23700 | kr.92.37 |
| 100 | kr.6.26270 | kr.626.27 |
| 500 | kr.4.98756 | kr.2,493.78 |
| 1.000 | kr.4.57761 | kr.4,577.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.23281 | kr.8,465.62 |
| 4.000 | kr.3.94299 | kr.15,771.96 |
| 6.000 | kr.3.79540 | kr.22,772.40 |
| 10.000 | kr.3.62965 | kr.36,296.50 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

