
IRFR110TRLPBF | |
|---|---|
DigiKey Part Number | 742-IRFR110TRLPBFTR-ND - Tape & Reel (TR) 742-IRFR110TRLPBFCT-ND - Cut Tape (CT) 742-IRFR110TRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR110TRLPBF |
Description | MOSFET N-CH 100V 4.3A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.3A (Tc) 25W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 2.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 180 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.34300 | kr.83.43 |
| 100 | kr.5.62610 | kr.562.61 |
| 500 | kr.4.46082 | kr.2,230.41 |
| 1.000 | kr.4.08613 | kr.4,086.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.61040 | kr.10,831.20 |
| 6.000 | kr.3.37105 | kr.20,226.30 |
| 9.000 | kr.3.24917 | kr.29,242.53 |
| 15.000 | kr.3.17000 | kr.47,550.00 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

